
LDP01-68CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-68CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-68CAYD2-AQ |
Description | TVS DIODE 58VWM 93.6VC TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-68CAYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 50 | kr.6.48920 | kr.324.46 |
| 100 | kr.5.81210 | kr.581.21 |
| 500 | kr.4.62498 | kr.2,312.49 |
| 1.000 | kr.4.24309 | kr.4,243.09 |
| 2.000 | kr.3.92205 | kr.7,844.10 |
| 5.000 | kr.3.58473 | kr.17,923.65 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

