
LDI92-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI92-3.3EN-ND |
Manufacturer | |
Manufacturer Product Number | LDI92-3.3EN |
Description | IC REG LIN 3.3V 400MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI92-3.3EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | 53dB ~ 48dB (200Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89349 | kr.2,680.47 |
| Unit Price without VAT: | kr.0.89349 |
|---|---|
| Unit Price with VAT: | kr.1.11686 |

