
LDI8119-05EN | |
|---|---|
DigiKey Part Number | 4878-LDI8119-05EN-ND |
Manufacturer | |
Manufacturer Product Number | LDI8119-05EN |
Description | IC REG LINEAR 5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8119-05EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.125V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.6 µA | |
PSRR | 80dB ~ 45dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.01900 | kr.20.19 |
| 25 | kr.1.80040 | kr.45.01 |
| 100 | kr.1.55990 | kr.155.99 |
| 250 | kr.1.44572 | kr.361.43 |
| 500 | kr.1.37692 | kr.688.46 |
| 1.000 | kr.1.32021 | kr.1,320.21 |
| 3.000 | kr.1.25018 | kr.3,750.54 |
| 6.000 | kr.1.21591 | kr.7,295.46 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

