
P6KE160A | |
|---|---|
DigiKey Part Number | 4878-P6KE160ACT-ND - Cut Tape (CT) 4878-P6KE160ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE160A |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.84300 | kr.18.43 |
| 100 | kr.1.16480 | kr.116.48 |
| 500 | kr.0.94708 | kr.473.54 |
| 1.000 | kr.0.70400 | kr.704.00 |
| 2.000 | kr.0.70320 | kr.1,406.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55680 | kr.2,227.20 |
| 8.000 | kr.0.44720 | kr.3,577.60 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |




