
1N4935 | |
|---|---|
DigiKey Part Number | 4878-1N4935CT-ND - Cut Tape (CT) 4878-1N4935TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4935 |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.55300 | kr.5.53 |
| 100 | kr.0.39740 | kr.39.74 |
| 500 | kr.0.28832 | kr.144.16 |
| 1.000 | kr.0.24723 | kr.247.23 |
| 2.000 | kr.0.22296 | kr.445.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17535 | kr.876.75 |
| 10.000 | kr.0.13503 | kr.1,350.30 |
| 15.000 | kr.0.12980 | kr.1,947.00 |
| 25.000 | kr.0.11557 | kr.2,889.25 |
| 35.000 | kr.0.11512 | kr.4,029.20 |
| 50.000 | kr.0.11469 | kr.5,734.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

