
GL1J | |
|---|---|
DigiKey Part Number | 4878-GL1JTR-ND - Tape & Reel (TR) 4878-GL1JCT-ND - Cut Tape (CT) 4878-GL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1J |
Description | DIODE STANDARD 600V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.96500 | kr.9.65 |
| 100 | kr.0.59800 | kr.59.80 |
| 500 | kr.0.53510 | kr.267.55 |
| 1.000 | kr.0.48109 | kr.481.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.20782 | kr.519.55 |
| 5.000 | kr.0.19290 | kr.964.50 |
| 7.500 | kr.0.18406 | kr.1,380.45 |
| 12.500 | kr.0.18332 | kr.2,291.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

