
GBU4K-LV | |
|---|---|
DigiKey Part Number | 4878-GBU4K-LV-ND |
Manufacturer | |
Manufacturer Product Number | GBU4K-LV |
Description | GBU4K-LV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4K-LV Models |
Category | Current - Average Rectified (Io) 2.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 910 mV @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35487 | kr.2,354.87 |
| Unit Price without VAT: | kr.2.35487 |
|---|---|
| Unit Price with VAT: | kr.2.94359 |

