
SMZ18 | |
|---|---|
DigiKey Part Number | 4878-SMZ18TR-ND - Tape & Reel (TR) 4878-SMZ18CT-ND - Cut Tape (CT) 4878-SMZ18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ18 |
Description | DIODE ZENER 18V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 105 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.02400 | kr.10.24 |
| 100 | kr.0.63360 | kr.63.36 |
| 500 | kr.0.55040 | kr.275.20 |
| 1.000 | kr.0.42880 | kr.428.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29440 | kr.1,472.00 |
| 10.000 | kr.0.26240 | kr.2,624.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

