Parametric Equivalent
Parametric Equivalent



5.0SMCJ26A-AQ | |
|---|---|
DigiKey Part Number  | 4878-5.0SMCJ26A-AQ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5.0SMCJ26A-AQ  | 
Description  | TVS DIODE 26VWM 42.1VC DO214AB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 118.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5.0SMCJ26A-AQ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 118.8A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.93766 | kr.8,812.98 | 
| Unit Price without VAT: | kr.2.93766 | 
|---|---|
| Unit Price with VAT: | kr.3.67208 | 



