


FR3B | |
|---|---|
DigiKey Part Number  | 4878-FR3B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FR3B  | 
Description  | DIODE STANDARD 100V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FR3B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.3 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 150 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 100 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -50°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.00109 | kr.3,003.27 | 
| Unit Price without VAT: | kr.1.00109 | 
|---|---|
| Unit Price with VAT: | kr.1.25136 | 

