


FR2J | |
|---|---|
DigiKey Part Number | 4878-FR2JTR-ND - Tape & Reel (TR) 4878-FR2JCT-ND - Cut Tape (CT) 4878-FR2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | FR2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.15100 | kr.11.51 |
| 100 | kr.0.88670 | kr.88.67 |
| 500 | kr.0.65804 | kr.329.02 |
| 1.000 | kr.0.58397 | kr.583.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37018 | kr.1,110.54 |
| 6.000 | kr.0.34079 | kr.2,044.74 |
| 9.000 | kr.0.33295 | kr.2,996.55 |
| 15.000 | kr.0.33106 | kr.4,965.90 |
| 21.000 | kr.0.32993 | kr.6,928.53 |
| 30.000 | kr.0.32882 | kr.9,864.60 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

