


FR1M | |
|---|---|
DigiKey Part Number | 4878-FR1MTR-ND - Tape & Reel (TR) 4878-FR1MCT-ND - Cut Tape (CT) 4878-FR1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.34340 | kr.34.34 |
| 500 | kr.0.24872 | kr.124.36 |
| 1.000 | kr.0.19869 | kr.198.69 |
| 2.000 | kr.0.17541 | kr.350.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.09741 | kr.730.57 |
| 15.000 | kr.0.09324 | kr.1,398.60 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

