MMFTN2316K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS31

DigiKey Part Number
4878-BAS31TR-ND - Tape & Reel (TR)
4878-BAS31CT-ND - Cut Tape (CT)
4878-BAS31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS31
Description
DIODE ARRAY GP 90V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.57000kr.5.70
100kr.0.50300kr.50.30
500kr.0.36736kr.183.68
1.000kr.0.32326kr.323.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21331kr.639.93
6.000kr.0.18880kr.1,132.80
9.000kr.0.17724kr.1,595.16
15.000kr.0.16941kr.2,541.15
21.000kr.0.16874kr.3,543.54
30.000kr.0.15478kr.4,643.40
75.000kr.0.14679kr.11,009.25
150.000kr.0.14595kr.21,892.50
300.000kr.0.14461kr.43,383.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750