
F1200G | |
|---|---|
DigiKey Part Number | 4878-F1200G-ND |
Manufacturer | |
Manufacturer Product Number | F1200G |
Description | DIODE STANDARD 400V 12A P600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 12A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | F1200G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.80032 | kr.3,800.32 |
| Unit Price without VAT: | kr.3.80032 |
|---|---|
| Unit Price with VAT: | kr.4.75040 |

