


P4SMA300A | |
|---|---|
DigiKey Part Number | 4878-P4SMA300ATR-ND - Tape & Reel (TR) 4878-P4SMA300ACT-ND - Cut Tape (CT) 4878-P4SMA300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 970mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 970mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.65900 | kr.16.59 |
| 100 | kr.1.04810 | kr.104.81 |
| 500 | kr.0.91306 | kr.456.53 |
| 1.000 | kr.0.72016 | kr.720.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.55298 | kr.4,147.35 |
| 15.000 | kr.0.53048 | kr.7,957.20 |
| 22.500 | kr.0.51279 | kr.11,537.77 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

