
DD300 | |
|---|---|
DigiKey Part Number | 4878-DD300TR-ND - Tape & Reel (TR) 4878-DD300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD300 |
Description | DIODE STANDARD 3000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 3000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.12500 | kr.31.25 |
| 100 | kr.2.49030 | kr.249.03 |
| 500 | kr.1.91550 | kr.957.75 |
| 1.000 | kr.1.73031 | kr.1,730.31 |
| 2.000 | kr.1.71331 | kr.3,426.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.25989 | kr.6,299.45 |
| 10.000 | kr.1.24742 | kr.12,474.20 |
| 15.000 | kr.1.20803 | kr.18,120.45 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

