Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

ES2B

DigiKey Part Number
4878-ES2BTR-ND - Tape & Reel (TR)
4878-ES2BCT-ND - Cut Tape (CT)
4878-ES2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2B
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ES2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.304
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.74300kr.17.43
100kr.1.31560kr.131.56
500kr.1.01440kr.507.20
1.000kr.0.90650kr.906.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76916kr.2,307.48
6.000kr.0.65586kr.3,935.16
9.000kr.0.60746kr.5,467.14
15.000kr.0.59445kr.8,916.75
21.000kr.0.59265kr.12,445.65
30.000kr.0.57862kr.17,358.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250