
SKL110 | |
|---|---|
DigiKey Part Number | 4878-SKL110TR-ND - Tape & Reel (TR) 4878-SKL110CT-ND - Cut Tape (CT) 4878-SKL110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL110 |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.06700 | kr.10.67 |
| 100 | kr.0.82240 | kr.82.24 |
| 500 | kr.0.60880 | kr.304.40 |
| 1.000 | kr.0.53967 | kr.539.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37018 | kr.1,110.54 |
| 6.000 | kr.0.32793 | kr.1,967.58 |
| 9.000 | kr.0.30608 | kr.2,754.72 |
| 15.000 | kr.0.29762 | kr.4,464.30 |
| 21.000 | kr.0.29658 | kr.6,228.18 |
| 30.000 | kr.0.28225 | kr.8,467.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



