
ES1J | |
|---|---|
DigiKey Part Number | 4878-ES1JTR-ND - Tape & Reel (TR) 4878-ES1JCT-ND - Cut Tape (CT) 4878-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.70900 | kr.17.09 |
| 100 | kr.1.15460 | kr.115.46 |
| 500 | kr.0.86352 | kr.431.76 |
| 1.000 | kr.0.72982 | kr.729.82 |
| 2.000 | kr.0.69044 | kr.1,380.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.48207 | kr.3,615.53 |
| 15.000 | kr.0.45473 | kr.6,820.95 |
| 22.500 | kr.0.45090 | kr.10,145.25 |
| 37.500 | kr.0.44560 | kr.16,710.00 |
| 52.500 | kr.0.44111 | kr.23,158.28 |
| 75.000 | kr.0.43995 | kr.32,996.25 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |





