
DI2579N | |
---|---|
DigiKey Part Number | 4878-DI2579N-ND |
Manufacturer | |
Manufacturer Product Number | DI2579N |
Description | TRANS NPN 400V 1A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | DI2579N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 350mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 350mA, 5V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.83775 | kr.3,351.00 |
Unit Price without VAT: | kr.0.83775 |
---|---|
Unit Price with VAT: | kr.1.04719 |