
ERL1J-AQ | |
|---|---|
DigiKey Part Number | 4878-ERL1J-AQCT-ND - Cut Tape (CT) 4878-ERL1J-AQDKR-ND - Digi-Reel® 4878-ERL1J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ERL1J-AQ |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | ERL1J-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.57900 | kr.5.79 |
| 25 | kr.0.50920 | kr.12.73 |
| 100 | kr.0.43080 | kr.43.08 |
| 250 | kr.0.39300 | kr.98.25 |
| 500 | kr.0.37036 | kr.185.18 |
| 1.000 | kr.0.35159 | kr.351.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47979 | kr.1,439.37 |
| 6.000 | kr.0.43243 | kr.2,594.58 |
| 9.000 | kr.0.40826 | kr.3,674.34 |
| 15.000 | kr.0.38110 | kr.5,716.50 |
| 21.000 | kr.0.36500 | kr.7,665.00 |
| 30.000 | kr.0.34935 | kr.10,480.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

