


ER2B | |
|---|---|
DigiKey Part Number | 4878-ER2BTR-ND - Tape & Reel (TR) 4878-ER2BCT-ND - Cut Tape (CT) 4878-ER2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.99200 | kr.99.20 |
| 500 | kr.0.73882 | kr.369.41 |
| 1.000 | kr.0.65683 | kr.656.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44602 | kr.1,338.06 |
| 6.000 | kr.0.41600 | kr.2,496.00 |
| 9.000 | kr.0.41153 | kr.3,703.77 |
| 15.000 | kr.0.39601 | kr.5,940.15 |
| 21.000 | kr.0.39470 | kr.8,288.70 |
| 30.000 | kr.0.37359 | kr.11,207.70 |
| 75.000 | kr.0.36426 | kr.27,319.50 |
| 150.000 | kr.0.35680 | kr.53,520.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

