
EGL34D | |
|---|---|
DigiKey Part Number | 4878-EGL34DTR-ND - Tape & Reel (TR) 4878-EGL34DCT-ND - Cut Tape (CT) 4878-EGL34DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL34D |
Description | DIODE STD 200V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL34D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.88300 | kr.8.83 |
| 100 | kr.0.65860 | kr.65.86 |
| 500 | kr.0.48448 | kr.242.24 |
| 1.000 | kr.0.42803 | kr.428.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.20685 | kr.517.12 |
| 5.000 | kr.0.20480 | kr.1,024.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


