Electrical Tape Acrylic Adhesive Transparent 23.00" (584.20mm) X 179.8' (54.8m) 59.9 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339 VAR CONFIG

DigiKey Part Number
19-1339VARCONFIG-ND
Manufacturer
Manufacturer Product Number
1339 VAR CONFIG
Description
TAPE ELECTRICAL TRAN 23"X59.9YDS
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Transparent 23.00" (584.20mm) X 179.8' (54.8m) 59.9 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
23.00" (584.20mm)
Length
179.8' (54.8m) 59.9 yds
Color
Transparent
Usage
-
Temperature Range
266°F (130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.