
DIW030N65K | |
|---|---|
DigiKey Part Number | 4878-DIW030N65K-ND |
Manufacturer | |
Manufacturer Product Number | DIW030N65K |
Description | MOSFET N-CH 650V 30A TO-247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 156W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DIW030N65K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5274 pF @ 350 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |

