
| DIW012N65 | |
|---|---|
| DigiKey Part Number | 4878-DIW012N65-ND | 
| Manufacturer | |
| Manufacturer Product Number | DIW012N65 | 
| Description | MOSFET TO-247-3L N 650V 12A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 650 V 12A (Tc) 125W (Tc) Through Hole TO-247 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DIW012N65 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 650 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 190mOhm @ 40A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1479 pF @ 34 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 125W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-247 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | kr.13.83764 | kr.6,226.94 | 
| Unit Price without VAT: | kr.13.83764 | 
|---|---|
| Unit Price with VAT: | kr.17.29705 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark