
DID3A2N65 | |
|---|---|
DigiKey Part Number | 4878-DID3A2N65-ND |
Manufacturer | |
Manufacturer Product Number | DID3A2N65 |
Description | MOSFET N-CH 650V 3.2A TO-251-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.2A (Tc) 54W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
EDA/CAD Models | DID3A2N65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 581 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 75 | kr.2.26160 | kr.169.62 |
| 150 | kr.2.00187 | kr.300.28 |
| 525 | kr.1.63101 | kr.856.28 |
| 1.050 | kr.1.47014 | kr.1,543.65 |
| 2.025 | kr.1.34122 | kr.2,715.97 |
| 5.025 | kr.1.19426 | kr.6,001.16 |
| 10.050 | kr.1.10260 | kr.11,081.13 |
| 50.025 | kr.0.99585 | kr.49,817.40 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

