DI78L05DAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L10DAB

DigiKey Part Number
4878-DI78L10DABTR-ND - Tape & Reel (TR)
4878-DI78L10DABCT-ND - Cut Tape (CT)
4878-DI78L10DABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L10DAB
Description
IC REG LINEAR 10V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI78L10DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.78100kr.7.81
25kr.0.68880kr.17.22
100kr.0.58560kr.58.56
250kr.0.53608kr.134.02
500kr.0.50650kr.253.25
1.000kr.0.48211kr.482.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44546kr.1,781.84
8.000kr.0.43184kr.3,454.72
12.000kr.0.42502kr.5,100.24
20.000kr.0.41746kr.8,349.20
28.000kr.0.41305kr.11,565.40
40.000kr.0.40880kr.16,352.00
100.000kr.0.39965kr.39,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750