
DI62061.8S2 | |
|---|---|
DigiKey Part Number | 4878-DI62061.8S2-ND |
Manufacturer | |
Manufacturer Product Number | DI62061.8S2 |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62061.8S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 60mA | |
Current - Output | ||
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45407 | kr.1,362.21 |
| Unit Price without VAT: | kr.0.45407 |
|---|---|
| Unit Price with VAT: | kr.0.56759 |

