
DI110N06D2 | |
|---|---|
DigiKey Part Number | 4878-DI110N06D2TR-ND - Tape & Reel (TR) 4878-DI110N06D2CT-ND - Cut Tape (CT) 4878-DI110N06D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI110N06D2 |
Description | MOSFET, D2PAK, 60V, 110A, 150C, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 62.5W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | DI110N06D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4597 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.14.28500 | kr.142.85 |
| 100 | kr.8.63360 | kr.863.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.14080 | kr.4,912.64 |
| 1.600 | kr.5.64556 | kr.9,032.90 |
| 2.400 | kr.5.42075 | kr.13,009.80 |
| 4.000 | kr.5.33680 | kr.21,347.20 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |

