N-Channel 60 V 110A (Tc) 62.5W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI110N06D2

DigiKey Part Number
4878-DI110N06D2TR-ND - Tape & Reel (TR)
4878-DI110N06D2CT-ND - Cut Tape (CT)
4878-DI110N06D2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI110N06D2
Description
MOSFET N-CH 60V 110A TO-263-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 62.5W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
DI110N06D2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4597 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.00000kr.18.00
10kr.11.64500kr.116.45
100kr.8.01500kr.801.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.6.11549kr.4,892.39
1.600kr.5.67203kr.9,075.25
2.400kr.5.44616kr.13,070.78
4.000kr.5.36182kr.21,447.28
Manufacturers Standard Package
Unit Price without VAT:kr.18.00000
Unit Price with VAT:kr.22.50000