
DI100N04D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI100N04D1-AQTR-ND - Tape & Reel (TR) 4878-DI100N04D1-AQCT-ND - Cut Tape (CT) 4878-DI100N04D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI100N04D1-AQ |
Description | MOSFET, DPAK, 40V, 100A, 0, 69W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100A 69W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI100N04D1-AQ Models |
Category | Power Dissipation (Max) 69W |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.06600 | kr.90.66 |
| 100 | kr.6.13780 | kr.613.78 |
| 500 | kr.4.88396 | kr.2,441.98 |
| 1.000 | kr.4.48080 | kr.4,480.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.04462 | kr.10,111.55 |
| 5.000 | kr.3.77511 | kr.18,875.55 |
| 7.500 | kr.3.63790 | kr.27,284.25 |
| 12.500 | kr.3.53851 | kr.44,231.38 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

