
DI080N06PQ | |
|---|---|
DigiKey Part Number | 4878-DI080N06PQTR-ND - Tape & Reel (TR) 4878-DI080N06PQCT-ND - Cut Tape (CT) 4878-DI080N06PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI080N06PQ |
Description | MOSFET POWERQFN 5X6 N 65V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 80A (Tc) 80W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI080N06PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.49000 | kr.17.49 |
| 10 | kr.11.28500 | kr.112.85 |
| 100 | kr.7.75460 | kr.775.46 |
| 500 | kr.6.29818 | kr.3,149.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.14561 | kr.25,728.05 |
| Unit Price without VAT: | kr.17.49000 |
|---|---|
| Unit Price with VAT: | kr.21.86250 |

