
DI050N06D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI050N06D1-AQTR-ND - Tape & Reel (TR) 4878-DI050N06D1-AQCT-ND - Cut Tape (CT) 4878-DI050N06D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI050N06D1-AQ |
Description | MOSFET N-CH 65V 50A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 50A (Tc) 42W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI050N06D1-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 65 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA (DPAK) |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI050N06D1 | Diotec Semiconductor | 106 | 4878-DI050N06D1CT-ND | kr.8.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.5.33300 | kr.53.33 |
| 100 | kr.3.51520 | kr.351.52 |
| 500 | kr.2.73348 | kr.1,366.74 |
| 1.000 | kr.2.48182 | kr.2,481.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.20927 | kr.5,523.18 |
| 5.000 | kr.2.04082 | kr.10,204.10 |
| 7.500 | kr.1.95501 | kr.14,662.57 |
| 12.500 | kr.1.85861 | kr.23,232.62 |
| 17.500 | kr.1.80153 | kr.31,526.78 |
| 25.000 | kr.1.74606 | kr.43,651.50 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

