
| DI050N04PT-AQ | |
|---|---|
| DigiKey Part Number | 4878-DI050N04PT-AQTR-ND - Tape & Reel (TR) 4878-DI050N04PT-AQCT-ND - Cut Tape (CT) 4878-DI050N04PT-AQDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DI050N04PT-AQ | 
| Description | MOSFET, POWERQFN 3X3, 40V, 50A, | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 50A (Tc) 37W (Tc) Surface Mount 8-QFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DI050N04PT-AQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 3255 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 37W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-QFN (3x3) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 | 
| 10 | kr.4.07700 | kr.40.77 | 
| 100 | kr.2.66370 | kr.266.37 | 
| 500 | kr.2.05478 | kr.1,027.39 | 
| 1.000 | kr.1.85850 | kr.1,858.50 | 
| 2.000 | kr.1.69331 | kr.3,386.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.51448 | kr.7,572.40 | 
| 10.000 | kr.1.40396 | kr.14,039.60 | 
| 15.000 | kr.1.34767 | kr.20,215.05 | 
| 25.000 | kr.1.32080 | kr.33,020.00 | 
| Unit Price without VAT: | kr.6.53000 | 
|---|---|
| Unit Price with VAT: | kr.8.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark