Bridge Rectifier Single Phase Standard 600 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI35J-LV-T

DigiKey Part Number
4878-GBI35J-LV-T-ND
Manufacturer
Manufacturer Product Number
GBI35J-LV-T
Description
GBI35J-LV-T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI35J-LV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.6.40848kr.9,612.72
Unit Price without VAT:kr.6.40848
Unit Price with VAT:kr.8.01060