Parametric Equivalent

DI035N06PQ2 | |
|---|---|
DigiKey Part Number | 4878-DI035N06PQ2-ND |
Manufacturer | |
Manufacturer Product Number | DI035N06PQ2 |
Description | MOSFET 2N-CH 60V 35A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 35A (Tc) 35.7W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI035N06PQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 35A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 782pF @ 30V | |
Power - Max | 35.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | TDSON-8-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.22707 | kr.11,135.35 |
| Unit Price without VAT: | kr.2.22707 |
|---|---|
| Unit Price with VAT: | kr.2.78384 |


