
DI020P06PT | |
|---|---|
DigiKey Part Number | 4878-DI020P06PTTR-ND - Tape & Reel (TR) 4878-DI020P06PTCT-ND - Cut Tape (CT) 4878-DI020P06PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI020P06PT |
Description | MOSFET PWRQFN 3X3 -60V 0.045OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20A 29.7W Surface Mount PowerQFN 3x3 |
Datasheet | Datasheet |
EDA/CAD Models | DI020P06PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 29.7W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerQFN 3x3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.57500 | kr.35.75 |
| 100 | kr.2.32120 | kr.232.12 |
| 500 | kr.1.78060 | kr.890.30 |
| 1.000 | kr.1.60641 | kr.1,606.41 |
| 2.000 | kr.1.45971 | kr.2,919.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.30092 | kr.6,504.60 |
| 10.000 | kr.1.20276 | kr.12,027.60 |
| 15.000 | kr.1.15276 | kr.17,291.40 |
| 25.000 | kr.1.10194 | kr.27,548.50 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |


