


DI010N03PW-AQ | |
|---|---|
DigiKey Part Number | 4878-DI010N03PW-AQCT-ND - Cut Tape (CT) 4878-DI010N03PW-AQDKR-ND - Digi-Reel® 4878-DI010N03PW-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | DI010N03PW-AQ |
Description | MOSFET POWERQFN 2X2 N 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 1.4W (Tc) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI010N03PW-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-QFN (2x2) |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI010N03PW | Diotec Semiconductor | 3.850 | 4878-DI010N03PWCT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.32880 | kr.33.22 |
| 100 | kr.1.14500 | kr.114.50 |
| 250 | kr.1.05752 | kr.264.38 |
| 500 | kr.1.00490 | kr.502.45 |
| 1.000 | kr.0.96146 | kr.961.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06839 | kr.4,273.56 |
| 8.000 | kr.0.98064 | kr.7,845.12 |
| 12.000 | kr.0.93593 | kr.11,231.16 |
| 20.000 | kr.0.88570 | kr.17,714.00 |
| 28.000 | kr.0.85595 | kr.23,966.60 |
| 40.000 | kr.0.82704 | kr.33,081.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

