
DI317-ADD | |
|---|---|
DigiKey Part Number | 4878-DI317-ADD-ND |
Manufacturer | |
Manufacturer Product Number | DI317-ADD |
Description | IC REG LINEAR POS ADJ 200MA 8-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI317-ADD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71735 | kr.2,869.40 |
| Unit Price without VAT: | kr.0.71735 |
|---|---|
| Unit Price with VAT: | kr.0.89669 |

