
DI005N03PW-AQ | |
|---|---|
DigiKey Part Number | 4878-DI005N03PW-AQTR-ND - Tape & Reel (TR) 4878-DI005N03PW-AQCT-ND - Cut Tape (CT) 4878-DI005N03PW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI005N03PW-AQ |
Description | MOSFET N-CH 30V 5A 6-UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 700mW (Ta) Surface Mount 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DI005N03PW-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 448 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-QFN (2x2) |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.22400 | kr.22.24 |
| 100 | kr.1.41400 | kr.141.40 |
| 500 | kr.1.06316 | kr.531.58 |
| 1.000 | kr.0.94983 | kr.949.83 |
| 2.000 | kr.0.85426 | kr.1,708.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77378 | kr.3,095.12 |
| 8.000 | kr.0.70606 | kr.5,648.48 |
| 12.000 | kr.0.67155 | kr.8,058.60 |
| 20.000 | kr.0.63276 | kr.12,655.20 |
| 28.000 | kr.0.60979 | kr.17,074.12 |
| 40.000 | kr.0.58747 | kr.23,498.80 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

