Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2

DigiKey Part Number
4878-BZX84C8V2CT-ND - Cut Tape (CT)
4878-BZX84C8V2TR-ND
Manufacturer
Manufacturer Product Number
BZX84C8V2
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C8V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B8V2Diotec Semiconductor1.4784878-BZX84B8V2CT-NDkr.1.20000Parametric Equivalent
BZX84B8V2Good-Ark Semiconductor2.9004786-BZX84B8V2CT-NDkr.0.89000Parametric Equivalent
BZX84B8V2_R1_00001Panjit International Inc.1.8023757-BZX84B8V2_R1_00001CT-NDkr.0.70000Parametric Equivalent
BZX84B8V2Q-7-FDiodes Incorporated031-BZX84B8V2Q-7-FTR-NDkr.0.34623Parametric Equivalent
BZX84C8V2SMC Diode Solutions174.6491655-BZX84C8V2CT-NDkr.0.82000Parametric Equivalent
In-Stock: 2.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.20280kr.5.07
100kr.0.16740kr.16.74
250kr.0.15064kr.37.66
500kr.0.14074kr.70.37
1.000kr.0.13257kr.132.57
Bulk
QuantityUnit PriceExt Price
3.000kr.0.21444kr.643.32
6.000kr.0.19074kr.1,144.44
9.000kr.0.17864kr.1,607.76
15.000kr.0.16502kr.2,475.30
21.000kr.0.15695kr.3,295.95
30.000kr.0.14910kr.4,473.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750