
BZX84C27 | |
|---|---|
DigiKey Part Number | 4878-BZX84C27TR-ND - Tape & Reel (TR) 4878-BZX84C27CT-ND - Cut Tape (CT) 4878-BZX84C27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27 |
Description | DIODE ZENER 27V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C27 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C27 | Diotec Semiconductor | 2.950 | 4878-BZX84C27CT-ND | kr.0.14000 | Parametric Equivalent |
| BZX84B27-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84B27-AU_R1_000A1CT-ND | kr.0.15000 | Parametric Equivalent |
| BZX84B27_R1_00001 | Panjit International Inc. | 5.730 | 3757-BZX84B27_R1_00001CT-ND | kr.0.14000 | Parametric Equivalent |
| BZX84C27 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZX84C27RFGCT-ND | kr.0.21000 | Parametric Equivalent |
| BZX84C27-AU_R1_000A1 | Panjit International Inc. | 750 | 3757-BZX84C27-AU_R1_000A1CT-ND | kr.0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.41080 | kr.41.08 |
| 500 | kr.0.29798 | kr.148.99 |
| 1.000 | kr.0.26127 | kr.261.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21444 | kr.643.32 |
| 6.000 | kr.0.19074 | kr.1,144.44 |
| 9.000 | kr.0.17864 | kr.1,607.76 |
| 15.000 | kr.0.16502 | kr.2,475.30 |
| 21.000 | kr.0.15695 | kr.3,295.95 |
| 30.000 | kr.0.14910 | kr.4,473.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

