
| SL1K | |
|---|---|
| DigiKey Part Number | 4878-SL1KTR-ND - Tape & Reel (TR) 4878-SL1KCT-ND - Cut Tape (CT) 4878-SL1KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SL1K | 
| Description | DIODE STANDARD 800V 1A SOD123FL | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SL1K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1 µs | |
| Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-123FL | |
| Operating Temperature - Junction | -50°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 100 | kr.0.25980 | kr.25.98 | 
| 500 | kr.0.18700 | kr.93.50 | 
| 1.000 | kr.0.16320 | kr.163.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.13278 | kr.398.34 | 
| 6.000 | kr.0.11737 | kr.704.22 | 
| 9.000 | kr.0.10949 | kr.985.41 | 
| 15.000 | kr.0.10062 | kr.1,509.30 | 
| 21.000 | kr.0.09537 | kr.2,002.77 | 
| 30.000 | kr.0.09025 | kr.2,707.50 | 
| 75.000 | kr.0.07900 | kr.5,925.00 | 
| 150.000 | kr.0.07204 | kr.10,806.00 | 
| 300.000 | kr.0.06619 | kr.19,857.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark