


ER3J | |
|---|---|
DigiKey Part Number  | 4878-ER3JTR-ND - Tape & Reel (TR) 4878-ER3JCT-ND - Cut Tape (CT) 4878-ER3JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ER3J  | 
Description  | DIODE STANDARD 600V 3A DO214AB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 3A Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ER3J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.7 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 75 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AB (SMC)  | |
Operating Temperature - Junction  | -50°C ~ 150°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.95200 | kr.19.52 | 
| 100 | kr.1.48860 | kr.148.86 | 
| 500 | kr.1.16480 | kr.582.40 | 
| 1.000 | kr.1.04333 | kr.1,043.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.72397 | kr.2,171.91 | 
| 6.000 | kr.0.66560 | kr.3,993.60 | 
| 9.000 | kr.0.64320 | kr.5,788.80 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 

