
BZX84C15-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C15-AQCT-ND - Cut Tape (CT) 4878-BZX84C15-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C15-AQ |
Description | DIODE ZENER 15V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C15-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15 | Diotec Semiconductor | 16 | 4878-BZX84B15CT-ND | kr.1.20000 | Parametric Equivalent |
| BZX84C15 | Diotec Semiconductor | 8.497 | 4878-BZX84C15CT-ND | kr.1.08000 | Parametric Equivalent |
| BZX84B15-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84B15-AU_R1_000A1CT-ND | kr.1.14000 | Parametric Equivalent |
| BZX84B15_R1_00001 | Panjit International Inc. | 5.828 | 3757-BZX84B15_R1_00001CT-ND | kr.0.70000 | Parametric Equivalent |
| BZX84C15 RFG | Taiwan Semiconductor Corporation | 4.465 | 1801-BZX84C15RFGCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.22080 | kr.5.52 |
| 100 | kr.0.18320 | kr.18.32 |
| 250 | kr.0.16560 | kr.41.40 |
| 500 | kr.0.15470 | kr.77.35 |
| 1.000 | kr.0.14582 | kr.145.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23177 | kr.695.31 |
| 6.000 | kr.0.20641 | kr.1,238.46 |
| 9.000 | kr.0.19347 | kr.1,741.23 |
| 15.000 | kr.0.17890 | kr.2,683.50 |
| 21.000 | kr.0.17027 | kr.3,575.67 |
| 30.000 | kr.0.16187 | kr.4,856.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




