Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2

DigiKey Part Number
4878-BZX84B8V2TR-ND - Tape & Reel (TR)
4878-BZX84B8V2CT-ND - Cut Tape (CT)
4878-BZX84B8V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B8V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B8V2Diotec Semiconductor1.4784878-BZX84B8V2CT-NDkr.1.20000Parametric Equivalent
BZX84B8V2Good-Ark Semiconductor2.9004786-BZX84B8V2CT-NDkr.0.89000Parametric Equivalent
BZX84B8V2_R1_00001Panjit International Inc.1.8023757-BZX84B8V2_R1_00001CT-NDkr.0.70000Parametric Equivalent
BZX84B8V2Q-7-FDiodes Incorporated031-BZX84B8V2Q-7-FTR-NDkr.0.34623Parametric Equivalent
In-Stock: 1.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
100kr.0.45650kr.45.65
500kr.0.33170kr.165.85
1.000kr.0.29132kr.291.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23965kr.718.95
6.000kr.0.21355kr.1,281.30
9.000kr.0.20022kr.1,801.98
15.000kr.0.18523kr.2,778.45
21.000kr.0.17634kr.3,703.14
30.000kr.0.16769kr.5,030.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000