BZX84B3V3-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.337
Unit Price: kr.1.20000
Datasheet
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V3-AQ

DigiKey Part Number
4878-BZX84B3V3-AQTR-ND
Manufacturer
Manufacturer Product Number
BZX84B3V3-AQ
Description
DIODE ZENER 3.3V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B3V3-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V3Diotec Semiconductor1.3374878-BZX84B3V3CT-NDkr.1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.24227kr.726.81
6.000kr.0.21618kr.1,297.08
9.000kr.0.20287kr.1,825.83
15.000kr.0.18789kr.2,818.35
21.000kr.0.17901kr.3,759.21
30.000kr.0.17038kr.5,111.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.24227
Unit Price with VAT:kr.0.30284