
MMSZ5234B-AQ | |
|---|---|
DigiKey Part Number | 4878-MMSZ5234B-AQTR-ND - Tape & Reel (TR) 4878-MMSZ5234B-AQCT-ND - Cut Tape (CT) 4878-MMSZ5234B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-AQ |
Description | ZENER, SOD-123F, 6.2V, 0.5W, 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5234B-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.73900 | kr.7.39 |
| 100 | kr.0.45650 | kr.45.65 |
| 500 | kr.0.33268 | kr.166.34 |
| 1.000 | kr.0.29231 | kr.292.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24089 | kr.722.67 |
| 6.000 | kr.0.21489 | kr.1,289.34 |
| 9.000 | kr.0.20161 | kr.1,814.49 |
| 15.000 | kr.0.18668 | kr.2,800.20 |
| 21.000 | kr.0.17782 | kr.3,734.22 |
| 30.000 | kr.0.16921 | kr.5,076.30 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

