Parametric Equivalent
Parametric Equivalent

BZX84B36 | |
|---|---|
DigiKey Part Number | 4878-BZX84B36TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B36 |
Description | DIODE ZENER 36V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B36 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36_R1_00001 | Panjit International Inc. | 3.000 | 3757-BZX84B36_R1_00001CT-ND | kr.1.01000 | Parametric Equivalent |
| BZX84B36Q-7-F | Diodes Incorporated | 0 | 31-BZX84B36Q-7-FTR-ND | kr.0.34623 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22190 | kr.665.70 |
| 6.000 | kr.0.19773 | kr.1,186.38 |
| 9.000 | kr.0.18540 | kr.1,668.60 |
| 15.000 | kr.0.17151 | kr.2,572.65 |
| 21.000 | kr.0.16328 | kr.3,428.88 |
| 30.000 | kr.0.15527 | kr.4,658.10 |
| Unit Price without VAT: | kr.0.22190 |
|---|---|
| Unit Price with VAT: | kr.0.27738 |



